
04025C102J4T2A | |
|---|---|
DigiKey Part Number | 478-KAM05AR71H102JHTR-ND - Tape & Reel (TR) 478-KAM05AR71H102JHCT-ND - Cut Tape (CT) 478-KAM05AR71H102JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025C102J4T2A |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025C102J4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 Kč | 2,70 Kč |
| 10 | 1,49800 Kč | 14,98 Kč |
| 50 | 1,04040 Kč | 52,02 Kč |
| 100 | 0,90300 Kč | 90,30 Kč |
| 500 | 0,67204 Kč | 336,02 Kč |
| 1 000 | 0,60109 Kč | 601,09 Kč |
| 2 500 | 0,52631 Kč | 1 315,77 Kč |
| 5 000 | 0,48137 Kč | 2 406,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,44419 Kč | 4 441,90 Kč |
| 20 000 | 0,41849 Kč | 8 369,80 Kč |
| 30 000 | 0,40680 Kč | 12 204,00 Kč |
| 50 000 | 0,38960 Kč | 19 480,00 Kč |
| 70 000 | 0,37956 Kč | 26 569,20 Kč |
| 100 000 | 0,37927 Kč | 37 927,00 Kč |
| Unit Price without VAT: | 2,70000 Kč |
|---|---|
| Unit Price with VAT: | 3,26700 Kč |

