
04025A220J4T2A | |
|---|---|
DigiKey Part Number | 478-KAM05ACG1H220JHTR-ND - Tape & Reel (TR) 478-KAM05ACG1H220JHCT-ND - Cut Tape (CT) 478-KAM05ACG1H220JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025A220J4T2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A220J4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,47000 Kč | 14,70 Kč |
| 50 | 1,02060 Kč | 51,03 Kč |
| 100 | 0,88190 Kč | 88,19 Kč |
| 500 | 0,65430 Kč | 327,15 Kč |
| 1 000 | 0,58437 Kč | 584,37 Kč |
| 2 500 | 0,51059 Kč | 1 276,47 Kč |
| 5 000 | 0,46620 Kč | 2 331,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,42970 Kč | 4 297,00 Kč |
| 20 000 | 0,39971 Kč | 7 994,20 Kč |
| 30 000 | 0,38469 Kč | 11 540,70 Kč |
| 50 000 | 0,36805 Kč | 18 402,50 Kč |
| 70 000 | 0,35833 Kč | 25 083,10 Kč |
| 100 000 | 0,34898 Kč | 34 898,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

