
04025A220F4T2A | |
|---|---|
DigiKey Part Number | 478-KAM05ACG1H220FHTR-ND - Tape & Reel (TR) 478-KAM05ACG1H220FHCT-ND - Cut Tape (CT) 478-KAM05ACG1H220FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025A220F4T2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A220F4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,36000 Kč | 33,60 Kč |
| 50 | 2,42740 Kč | 121,37 Kč |
| 100 | 2,14390 Kč | 214,39 Kč |
| 500 | 1,66556 Kč | 832,78 Kč |
| 1 000 | 1,51795 Kč | 1 517,95 Kč |
| 2 500 | 1,36227 Kč | 3 405,68 Kč |
| 5 000 | 1,26853 Kč | 6 342,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,19143 Kč | 11 914,30 Kč |
| 20 000 | 1,12797 Kč | 22 559,40 Kč |
| 30 000 | 1,09618 Kč | 32 885,40 Kč |
| 50 000 | 1,06096 Kč | 53 048,00 Kč |
| 70 000 | 1,04036 Kč | 72 825,20 Kč |
| 100 000 | 1,02055 Kč | 102 055,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

