
04025A120F4T2A | |
|---|---|
DigiKey Part Number | 478-KAM05ACG1H120FHTR-ND - Tape & Reel (TR) 478-KAM05ACG1H120FHCT-ND - Cut Tape (CT) 478-KAM05ACG1H120FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025A120F4T2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A120F4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,07400 Kč | 40,74 Kč |
| 50 | 2,71300 Kč | 135,65 Kč |
| 100 | 2,30770 Kč | 230,77 Kč |
| 500 | 1,62860 Kč | 814,30 Kč |
| 1 000 | 1,42513 Kč | 1 425,13 Kč |
| 2 500 | 1,35731 Kč | 3 393,28 Kč |
| 5 000 | 1,25551 Kč | 6 277,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,25446 Kč | 12 544,60 Kč |
| 20 000 | 1,18859 Kč | 23 771,80 Kč |
| 30 000 | 1,15561 Kč | 34 668,30 Kč |
| 50 000 | 1,11904 Kč | 55 952,00 Kč |
| 70 000 | 1,09767 Kč | 76 836,90 Kč |
| 100 000 | 1,07710 Kč | 107 710,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

