100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A101JAT2A-62

DigiKey Part Number
478-04025A101JAT2A-62TR-ND - Tape & Reel (TR)
478-04025A101JAT2A-62CT-ND - Cut Tape (CT)
478-04025A101JAT2A-62DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025A101JAT2A-62
Description
CAP CER SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A101JAT2A-62 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,52500 Kč5,25 Kč
500,34860 Kč17,43 Kč
1000,29400 Kč29,40 Kč
5000,20662 Kč103,31 Kč
1 0000,17995 Kč179,95 Kč
2 5000,15177 Kč379,42 Kč
5 0000,13498 Kč674,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,12118 Kč1 211,80 Kč
20 0000,10983 Kč2 196,60 Kč
30 0000,10416 Kč3 124,80 Kč
50 0000,09788 Kč4 894,00 Kč
70 0000,09422 Kč6 595,40 Kč
100 0000,09069 Kč9 069,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč