
04023J8R2BBSTR | |
|---|---|
DigiKey Part Number | 478-13013-2-ND - Tape & Reel (TR) 478-13013-1-ND - Cut Tape (CT) 478-13013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J8R2BBSTR |
Description | CAP THIN FILM 8.2PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 8.2 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 10,12100 Kč | 101,21 Kč |
| 50 | 7,75660 Kč | 387,83 Kč |
| 100 | 7,02590 Kč | 702,59 Kč |
| 500 | 5,79334 Kč | 2 896,67 Kč |
| 1 000 | 5,41202 Kč | 5 412,02 Kč |
| 2 500 | 5,00987 Kč | 12 524,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,77175 Kč | 23 858,75 Kč |
| 10 000 | 4,57200 Kč | 45 720,00 Kč |
| 15 000 | 4,47193 Kč | 67 078,95 Kč |
| 25 000 | 4,36102 Kč | 109 025,50 Kč |
| 35 000 | 4,29614 Kč | 150 364,90 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |



