
04023J5R6BBWTR | |
|---|---|
DigiKey Part Number | 478-2791-2-ND - Tape & Reel (TR) 478-2791-1-ND - Cut Tape (CT) 478-2791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J5R6BBWTR |
Description | CAP THIN FILM 5.6PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J5R6BBWTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 5.6 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,41000 Kč | 15,41 Kč |
| 10 | 9,56100 Kč | 95,61 Kč |
| 50 | 7,35720 Kč | 367,86 Kč |
| 100 | 6,66140 Kč | 666,14 Kč |
| 500 | 5,49328 Kč | 2 746,64 Kč |
| 1 000 | 5,13126 Kč | 5 131,26 Kč |
| 2 500 | 4,74932 Kč | 11 873,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,60947 Kč | 23 047,35 Kč |
| 10 000 | 4,41609 Kč | 44 160,90 Kč |
| 15 000 | 4,31921 Kč | 64 788,15 Kč |
| 25 000 | 4,21183 Kč | 105 295,75 Kč |
| 35 000 | 4,14904 Kč | 145 216,40 Kč |
| 50 000 | 4,08862 Kč | 204 431,00 Kč |
| Unit Price without VAT: | 15,41000 Kč |
|---|---|
| Unit Price with VAT: | 18,64610 Kč |

