
04023J3R3BBSTR | |
|---|---|
DigiKey Part Number | 478-4422-2-ND - Tape & Reel (TR) 478-4422-1-ND - Cut Tape (CT) 478-4422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J3R3BBSTR |
Description | CAP THIN FILM 3.3PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J3R3BBSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 3.3 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,60000 Kč | 15,60 Kč |
| 10 | 9,82000 Kč | 98,20 Kč |
| 50 | 7,91040 Kč | 395,52 Kč |
| 100 | 6,82230 Kč | 682,23 Kč |
| 500 | 5,72248 Kč | 2 861,24 Kč |
| 1 000 | 5,26121 Kč | 5 261,21 Kč |
| 2 500 | 4,87226 Kč | 12 180,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,65097 Kč | 23 254,85 Kč |
| 10 000 | 4,44310 Kč | 44 431,00 Kč |
| 15 000 | 4,34585 Kč | 65 187,75 Kč |
| 25 000 | 4,23803 Kč | 105 950,75 Kč |
| 35 000 | 4,17500 Kč | 146 125,00 Kč |
| 50 000 | 4,14168 Kč | 207 084,00 Kč |
| Unit Price without VAT: | 15,60000 Kč |
|---|---|
| Unit Price with VAT: | 18,87600 Kč |

