
04023J1R2ABSTR | |
|---|---|
DigiKey Part Number | 478-4402-2-ND - Tape & Reel (TR) 478-4402-1-ND - Cut Tape (CT) 478-4402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J1R2ABSTR |
Description | CAP THIN FILM 1.2PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J1R2ABSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1.2 pF | |
Tolerance | ±0.05pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 11,78000 Kč | 117,80 Kč |
| 50 | 9,09220 Kč | 454,61 Kč |
| 100 | 8,26480 Kč | 826,48 Kč |
| 500 | 6,86634 Kč | 3 433,17 Kč |
| 1 000 | 6,43400 Kč | 6 434,00 Kč |
| 2 500 | 5,97788 Kč | 14 944,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,70293 Kč | 28 514,65 Kč |
| 10 000 | 5,47651 Kč | 54 765,10 Kč |
| 15 000 | 5,36306 Kč | 80 445,90 Kč |
| 25 000 | 5,23730 Kč | 130 932,50 Kč |
| 35 000 | 5,16376 Kč | 180 731,60 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |










