
04023J0R9PBSTR | |
|---|---|
DigiKey Part Number | 478-4399-2-ND - Tape & Reel (TR) 478-4399-1-ND - Cut Tape (CT) 478-4399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J0R9PBSTR |
Description | CAP THIN FILM 0.9PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J0R9PBSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.9 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 Kč | 19,16 Kč |
| 10 | 11,11400 Kč | 111,14 Kč |
| 50 | 9,13580 Kč | 456,79 Kč |
| 100 | 8,63050 Kč | 863,05 Kč |
| 500 | 7,19826 Kč | 3 599,13 Kč |
| 1 000 | 6,75495 Kč | 6 754,95 Kč |
| 2 500 | 6,28722 Kč | 15 718,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,15397 Kč | 30 769,85 Kč |
| 10 000 | 5,97309 Kč | 59 730,90 Kč |
| 15 000 | 5,85323 Kč | 87 798,45 Kč |
| 25 000 | 5,72040 Kč | 143 010,00 Kč |
| 35 000 | 5,64269 Kč | 197 494,15 Kč |
| Unit Price without VAT: | 19,16000 Kč |
|---|---|
| Unit Price with VAT: | 23,18360 Kč |



