0.3 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023J0R3ABSTR

DigiKey Part Number
478-04023J0R3ABSTR-ND - Tape & Reel (TR)
478-04023J0R3ABSTRCT-ND - Cut Tape (CT)
478-04023J0R3ABSTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04023J0R3ABSTR
Description
CAP THIN FILM 0.3PF 25V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.3 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.3 pF
Tolerance
±0.05pF
Voltage - Rated
25 V
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1012,30500 Kč123,05 Kč
509,52880 Kč476,44 Kč
1008,66800 Kč866,80 Kč
5007,21828 Kč3 609,14 Kč
1 0006,76976 Kč6 769,76 Kč
2 5006,29646 Kč15 741,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,01114 Kč30 055,70 Kč
10 0005,77619 Kč57 761,90 Kč
15 0005,65850 Kč84 877,50 Kč
25 0005,52803 Kč138 200,75 Kč
35 0005,45172 Kč190 810,20 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč