
04023J0R3ABSTR | |
|---|---|
DigiKey Part Number | 478-04023J0R3ABSTR-ND - Tape & Reel (TR) 478-04023J0R3ABSTRCT-ND - Cut Tape (CT) 478-04023J0R3ABSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J0R3ABSTR |
Description | CAP THIN FILM 0.3PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.3 pF | |
Tolerance | ±0.05pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 12,30500 Kč | 123,05 Kč |
| 50 | 9,52880 Kč | 476,44 Kč |
| 100 | 8,66800 Kč | 866,80 Kč |
| 500 | 7,21828 Kč | 3 609,14 Kč |
| 1 000 | 6,76976 Kč | 6 769,76 Kč |
| 2 500 | 6,29646 Kč | 15 741,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,01114 Kč | 30 055,70 Kč |
| 10 000 | 5,77619 Kč | 57 761,90 Kč |
| 15 000 | 5,65850 Kč | 84 877,50 Kč |
| 25 000 | 5,52803 Kč | 138 200,75 Kč |
| 35 000 | 5,45172 Kč | 190 810,20 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |


