
04023J0R2PBSTR | |
|---|---|
DigiKey Part Number | 478-4392-2-ND - Tape & Reel (TR) 478-4392-1-ND - Cut Tape (CT) 478-4392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J0R2PBSTR |
Description | CAP THIN FILM 0.2PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J0R2PBSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.2 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,64100 Kč | 126,41 Kč |
| 50 | 9,80180 Kč | 490,09 Kč |
| 100 | 8,92210 Kč | 892,21 Kč |
| 500 | 7,44002 Kč | 3 720,01 Kč |
| 1 000 | 6,98142 Kč | 6 981,42 Kč |
| 2 500 | 6,49754 Kč | 16 243,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,31842 Kč | 31 592,10 Kč |
| 10 000 | 6,07516 Kč | 60 751,60 Kč |
| 15 000 | 5,95327 Kč | 89 299,05 Kč |
| 25 000 | 5,81814 Kč | 145 453,50 Kč |
| 35 000 | 5,73915 Kč | 200 870,25 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |


