
04023C332K4T2A | |
|---|---|
DigiKey Part Number | 478-04023C332K4T2ATR-ND - Tape & Reel (TR) 478-04023C332K4T2ACT-ND - Cut Tape (CT) 478-04023C332K4T2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023C332K4T2A |
Description | CAP CER 3300PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023C332K4T2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.040" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGJ2B2X7R1E332K050BA | TDK | 9 286 | 445-8075-1-ND | 2,52000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,47000 Kč | 14,70 Kč |
| 50 | 1,02060 Kč | 51,03 Kč |
| 100 | 0,88190 Kč | 88,19 Kč |
| 500 | 0,65430 Kč | 327,15 Kč |
| 1 000 | 0,58437 Kč | 584,37 Kč |
| 2 500 | 0,51059 Kč | 1 276,47 Kč |
| 5 000 | 0,46620 Kč | 2 331,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,44814 Kč | 4 481,40 Kč |
| 20 000 | 0,41718 Kč | 8 343,60 Kč |
| 30 000 | 0,40168 Kč | 12 050,40 Kč |
| 50 000 | 0,38451 Kč | 19 225,50 Kč |
| 70 000 | 0,37448 Kč | 26 213,60 Kč |
| 100 000 | 0,36482 Kč | 36 482,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

