
04021JR45ZBSTR\500 | |
|---|---|
DigiKey Part Number | 478-04021JR45ZBSTR\500TR-ND - Tape & Reel (TR) 478-04021JR45ZBSTR\500CT-ND - Cut Tape (CT) 478-04021JR45ZBSTR\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04021JR45ZBSTR\500 |
Description | CAP THIN FILM 0.45PF 100V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.45 pF Thin Film Capacitor 100 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.45 pF | |
Tolerance | ±0.01pF | |
Voltage - Rated | 100 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,31000 Kč | 22,31 Kč |
| 10 | 13,99800 Kč | 139,98 Kč |
| 50 | 11,23640 Kč | 561,82 Kč |
| 100 | 10,26610 Kč | 1 026,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,80268 Kč | 4 401,34 Kč |
| 1 000 | 8,28633 Kč | 8 286,33 Kč |
| 1 500 | 8,02777 Kč | 12 041,66 Kč |
| 2 500 | 7,74135 Kč | 19 353,38 Kč |
| 3 500 | 7,57385 Kč | 26 508,48 Kč |
| 5 000 | 7,41272 Kč | 37 063,60 Kč |
| 6 000 | 7,33638 Kč | 44 018,28 Kč |
| 12 000 | 7,07924 Kč | 84 950,88 Kč |
| 12 500 | 7,06564 Kč | 88 320,50 Kč |
| Unit Price without VAT: | 22,31000 Kč |
|---|---|
| Unit Price with VAT: | 26,99510 Kč |


