0.1 µF ±20% 10V Ceramic Capacitor X7R 0306 (0816 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0306ZC104MAT2A

DigiKey Part Number
478-KGL15ZR71A104MTTR-ND - Tape & Reel (TR)
478-KGL15ZR71A104MTCT-ND - Cut Tape (CT)
478-KGL15ZR71A104MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0306ZC104MAT2A
Description
CAP CER 0.1UF 10V X7R 0306
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 10V Ceramic Capacitor X7R 0306 (0816 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0306ZC104MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0306 (0816 Metric)
Size / Dimension
0.032" L x 0.063" W (0.81mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 666
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1015,68600 Kč156,86 Kč
5012,28380 Kč614,19 Kč
10011,23600 Kč1 123,60 Kč
5009,46674 Kč4 733,37 Kč
1 0008,91995 Kč8 919,95 Kč
2 5008,34242 Kč20 856,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,99432 Kč39 971,60 Kč
10 0007,70765 Kč77 076,50 Kč
15 0007,56403 Kč113 460,45 Kč
25 0007,40475 Kč185 118,75 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč