
0306ZC104KAT4A | |
|---|---|
DigiKey Part Number | 478-KGL15ZR71A104KMTR-ND - Tape & Reel (TR) 478-KGL15ZR71A104KMCT-ND - Cut Tape (CT) 478-KGL15ZR71A104KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0306ZC104KAT4A |
Description | CAP CER 0.1UF 10V X7R 0306 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7R 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0306ZC104KAT4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0306 (0816 Metric) | |
Size / Dimension | 0.032" L x 0.063" W (0.81mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 15,68600 Kč | 156,86 Kč |
| 50 | 12,28380 Kč | 614,19 Kč |
| 100 | 11,23600 Kč | 1 123,60 Kč |
| 500 | 9,46674 Kč | 4 733,37 Kč |
| 1 000 | 8,91995 Kč | 8 919,95 Kč |
| 2 500 | 8,34242 Kč | 20 856,05 Kč |
| 5 000 | 7,99432 Kč | 39 971,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 7,70765 Kč | 77 076,50 Kč |
| 20 000 | 7,47153 Kč | 149 430,60 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |

