
03063C103MAT2A | |
|---|---|
DigiKey Part Number | 478-KGL15ZR71E103MTTR-ND - Tape & Reel (TR) 478-KGL15ZR71E103MTCT-ND - Cut Tape (CT) 478-KGL15ZR71E103MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 03063C103MAT2A |
Description | CAP CER 10000PF 25V X7R 0306 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 25V Ceramic Capacitor X7R 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 03063C103MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0306 (0816 Metric) | |
Size / Dimension | 0.032" L x 0.063" W (0.81mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,61500 Kč | 146,15 Kč |
| 50 | 11,40620 Kč | 570,31 Kč |
| 100 | 10,41500 Kč | 1 041,50 Kč |
| 500 | 8,74692 Kč | 4 373,46 Kč |
| 1 000 | 8,23059 Kč | 8 230,59 Kč |
| 2 500 | 7,68560 Kč | 19 214,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,35703 Kč | 36 785,15 Kč |
| 10 000 | 7,08647 Kč | 70 864,70 Kč |
| 15 000 | 6,95091 Kč | 104 263,65 Kč |
| 25 000 | 6,80063 Kč | 170 015,75 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

