
03063C103KAT2A | |
|---|---|
DigiKey Part Number | 478-KGL15ZR71E103KTTR-ND - Tape & Reel (TR) 478-KGL15ZR71E103KTCT-ND - Cut Tape (CT) 478-KGL15ZR71E103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 03063C103KAT2A |
Description | CAP CER 10000PF 25V X7R 0306 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 03063C103KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0306 (0816 Metric) | |
Size / Dimension | 0.032" L x 0.063" W (0.81mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,54900 Kč | 35,49 Kč |
| 50 | 2,56600 Kč | 128,30 Kč |
| 100 | 2,26990 Kč | 226,99 Kč |
| 500 | 1,76762 Kč | 883,81 Kč |
| 1 000 | 1,61307 Kč | 1 613,07 Kč |
| 2 500 | 1,44995 Kč | 3 624,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,35181 Kč | 6 759,05 Kč |
| 10 000 | 1,27101 Kč | 12 710,10 Kč |
| 15 000 | 1,23055 Kč | 18 458,25 Kč |
| 25 000 | 1,18572 Kč | 29 643,00 Kč |
| 35 000 | 1,15952 Kč | 40 583,20 Kč |
| 50 000 | 1,13430 Kč | 56 715,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

