
02016D105KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM03BR50J105KHTR-ND - Tape & Reel (TR) 478-KGM03BR50J105KHCT-ND - Cut Tape (CT) 478-KGM03BR50J105KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02016D105KAT2A |
Description | CAP CER 1UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 02016D105KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.014" (0.35mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,55400 Kč | 15,54 Kč |
| 50 | 1,07920 Kč | 53,96 Kč |
| 100 | 0,93440 Kč | 93,44 Kč |
| 500 | 0,69546 Kč | 347,73 Kč |
| 1 000 | 0,62154 Kč | 621,54 Kč |
| 2 500 | 0,54410 Kč | 1 360,25 Kč |
| 5 000 | 0,49748 Kč | 2 487,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,43996 Kč | 6 599,40 Kč |
| 30 000 | 0,41184 Kč | 12 355,20 Kč |
| 45 000 | 0,39776 Kč | 17 899,20 Kč |
| 75 000 | 0,38216 Kč | 28 662,00 Kč |
| 105 000 | 0,37304 Kč | 39 169,20 Kč |
| 150 000 | 0,36427 Kč | 54 640,50 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

