1.8 pF Thin Film Capacitor 25 V 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02013J1R8ABSTR

DigiKey Part Number
478-4375-2-ND - Tape & Reel (TR)
478-4375-1-ND - Cut Tape (CT)
478-4375-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
02013J1R8ABSTR
Description
CAP THIN FILM 1.8PF 25V 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.8 pF Thin Film Capacitor 25 V 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
02013J1R8ABSTR Models
Product Attributes
Filter Similar Products
Category
Voltage - Rated
25 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
1.8 pF
Size / Dimension
0.024" L x 0.013" W (0.60mm x 0.33mm)
Tolerance
±0.05pF
Height - Seated (Max)
0.011" (0.28mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1010,14200 Kč101,42 Kč
507,76500 Kč388,25 Kč
1007,03220 Kč703,22 Kč
5005,79880 Kč2 899,40 Kč
1 0005,41727 Kč5 417,27 Kč
2 5005,01466 Kč12 536,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,77205 Kč23 860,25 Kč
10 0004,57234 Kč45 723,40 Kč
15 0004,47225 Kč67 083,75 Kč
25 0004,36130 Kč109 032,50 Kč
35 0004,29644 Kč150 375,40 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč