
02013J0R7ABSTR | |
|---|---|
DigiKey Part Number | 478-02013J0R7ABSTR-ND - Tape & Reel (TR) 478-02013J0R7ABSTRCT-ND - Cut Tape (CT) 478-02013J0R7ABSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02013J0R7ABSTR |
Description | ACCU-F/P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF Thin Film Capacitor 25 V 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.7 pF | |
Tolerance | ±0.05pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,58000 Kč | 15,58 Kč |
| 10 | 9,76700 Kč | 97,67 Kč |
| 50 | 7,21600 Kč | 360,80 Kč |
| 100 | 5,88980 Kč | 588,98 Kč |
| 500 | 5,58920 Kč | 2 794,60 Kč |
| 1 000 | 5,22145 Kč | 5 221,45 Kč |
| 2 500 | 4,83350 Kč | 12 083,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,69158 Kč | 23 457,90 Kč |
| 10 000 | 4,31662 Kč | 43 166,20 Kč |
| 15 000 | 4,25889 Kč | 63 883,35 Kč |
| 25 000 | 4,19942 Kč | 104 985,50 Kč |
| 35 000 | 4,18972 Kč | 146 640,20 Kč |
| 50 000 | 4,16261 Kč | 208 130,50 Kč |
| Unit Price without VAT: | 15,58000 Kč |
|---|---|
| Unit Price with VAT: | 18,85180 Kč |


