
02011J0R3ZBSTR\500 | |
|---|---|
DigiKey Part Number | 478-02011J0R3ZBSTR\500TR-ND - Tape & Reel (TR) 478-02011J0R3ZBSTR\500CT-ND - Cut Tape (CT) 478-02011J0R3ZBSTR\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02011J0R3ZBSTR\500 |
Description | ACCU-F/P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF Thin Film Capacitor 100 V 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.3 pF | |
Tolerance | ±0.01pF | |
Voltage - Rated | 100 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,26000 Kč | 21,26 Kč |
| 10 | 12,65100 Kč | 126,51 Kč |
| 50 | 10,66820 Kč | 533,41 Kč |
| 100 | 9,73770 Kč | 973,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,32864 Kč | 4 164,32 Kč |
| 1 000 | 7,83292 Kč | 7 832,92 Kč |
| 1 500 | 7,58459 Kč | 11 376,89 Kč |
| 2 500 | 7,30949 Kč | 18 273,73 Kč |
| 3 500 | 7,14864 Kč | 25 020,24 Kč |
| 5 000 | 6,99395 Kč | 34 969,75 Kč |
| 6 000 | 6,92061 Kč | 41 523,66 Kč |
| 12 000 | 6,67371 Kč | 80 084,52 Kč |
| 12 500 | 6,66061 Kč | 83 257,62 Kč |
| Unit Price without VAT: | 21,26000 Kč |
|---|---|
| Unit Price with VAT: | 25,72460 Kč |


