
02011J0R2ZBSTR | |
|---|---|
DigiKey Part Number | 478-9715-2-ND - Tape & Reel (TR) 478-9715-1-ND - Cut Tape (CT) 478-9715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02011J0R2ZBSTR |
Description | CAP THIN FILM 0.2PF 100V 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF Thin Film Capacitor 100 V 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.2 pF | |
Tolerance | ±0.01pF | |
Voltage - Rated | 100 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 14,19500 Kč | 141,95 Kč |
| 50 | 11,07020 Kč | 553,51 Kč |
| 100 | 10,10420 Kč | 1 010,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,47228 Kč | 4 236,14 Kč |
| 1 000 | 7,96811 Kč | 7 968,11 Kč |
| 1 500 | 7,71551 Kč | 11 573,26 Kč |
| 2 500 | 7,43564 Kč | 18 589,10 Kč |
| 3 500 | 7,27203 Kč | 25 452,10 Kč |
| 5 000 | 7,11467 Kč | 35 573,35 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |


