6 Position Individual Wires Connector White Poke-In 18-24 AWG Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009296006402906

DigiKey Part Number
478-009296006402906TR-ND - Tape & Reel (TR)
478-009296006402906CT-ND - Cut Tape (CT)
478-009296006402906DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009296006402906
Description
6POS HORIZONTAL POKE-HOME 4MM PI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Individual Wires Connector White Poke-In 18-24 AWG Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Individual Wires
Number of Positions
6
Cable Pitch
0.157" (4.00mm)
Board-Side Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Cable Termination
Poke-In
Wire Gauge
18-24 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
White
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 389
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
1018,18400 Kč181,84 Kč
2515,83240 Kč395,81 Kč
5014,28280 Kč714,14 Kč
10012,95160 Kč1 295,16 Kč
25011,51868 Kč2 879,67 Kč
50010,66068 Kč5 330,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50010,08604 Kč15 129,06 Kč
3 0009,59252 Kč28 777,56 Kč
4 5009,35522 Kč42 098,49 Kč
7 5009,10185 Kč68 263,88 Kč
10 5008,95919 Kč94 071,49 Kč
15 0008,82615 Kč132 392,25 Kč
Manufacturers Standard Package
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč