5 Position Individual Wires Connector White Poke-In 18-26 AWG Surface Mount, Through Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009296005503906

DigiKey Part Number
478-009296005503906TR-ND - Tape & Reel (TR)
478-009296005503906CT-ND - Cut Tape (CT)
478-009296005503906DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009296005503906
Description
CONN WIR POKE-IN 5P 18-26AWG SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Individual Wires Connector White Poke-In 18-26 AWG Surface Mount, Through Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Individual Wires
Number of Positions
5
Cable Pitch
0.157" (4.00mm)
Board-Side Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount, Through Board
Cable Termination
Poke-In
Wire Gauge
18-26 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
White
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
1027,31800 Kč273,18 Kč
10023,21960 Kč2 321,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40021,05470 Kč8 421,88 Kč
80020,04968 Kč16 039,74 Kč
1 20019,48422 Kč23 381,06 Kč
2 00018,79458 Kč37 589,16 Kč
2 80018,35383 Kč51 390,72 Kč
4 00017,89807 Kč71 592,28 Kč
Manufacturers Standard Package
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč