5 Position Individual Wires Connector White Poke-In 18-24 AWG Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009296005402906

DigiKey Part Number
478-009296005402906TR-ND - Tape & Reel (TR)
478-009296005402906CT-ND - Cut Tape (CT)
478-009296005402906DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009296005402906
Description
5POS HORIZONTAL POKE-HOME 4MM PI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Individual Wires Connector White Poke-In 18-24 AWG Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Individual Wires
Number of Positions
5
Cable Pitch
0.157" (4.00mm)
Board-Side Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Cable Termination
Poke-In
Wire Gauge
18-24 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
White
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 861
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1016,73500 Kč167,35 Kč
2514,56440 Kč364,11 Kč
5013,13220 Kč656,61 Kč
10011,90170 Kč1 190,17 Kč
25010,57208 Kč2 643,02 Kč
5009,77330 Kč4 886,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5009,22960 Kč13 844,40 Kč
3 0008,76904 Kč26 307,12 Kč
4 5008,54745 Kč38 463,53 Kč
7 5008,31073 Kč62 330,47 Kč
10 5008,17728 Kč85 861,44 Kč
15 0008,05291 Kč120 793,65 Kč
Manufacturers Standard Package
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč