
009296005402906 | |
|---|---|
DigiKey Part Number | 478-009296005402906TR-ND - Tape & Reel (TR) 478-009296005402906CT-ND - Cut Tape (CT) 478-009296005402906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009296005402906 |
Description | 5POS HORIZONTAL POKE-HOME 4MM PI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Individual Wires Connector White Poke-In 18-24 AWG Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 5 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | Poke-In | |
Wire Gauge | 18-24 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 16,73500 Kč | 167,35 Kč |
| 25 | 14,56440 Kč | 364,11 Kč |
| 50 | 13,13220 Kč | 656,61 Kč |
| 100 | 11,90170 Kč | 1 190,17 Kč |
| 250 | 10,57208 Kč | 2 643,02 Kč |
| 500 | 9,77330 Kč | 4 886,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,22960 Kč | 13 844,40 Kč |
| 3 000 | 8,76904 Kč | 26 307,12 Kč |
| 4 500 | 8,54745 Kč | 38 463,53 Kč |
| 7 500 | 8,31073 Kč | 62 330,47 Kč |
| 10 500 | 8,17728 Kč | 85 861,44 Kč |
| 15 000 | 8,05291 Kč | 120 793,65 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

