



009296002503906 | |
|---|---|
DigiKey Part Number | 478-9315-2-ND - Tape & Reel (TR) 478-9315-1-ND - Cut Tape (CT) 478-9315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009296002503906 |
Description | CONN WIR POKE-IN 2P 18-26AWG SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Individual Wires Connector White Poke-In 18-26 AWG Surface Mount, Through Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 2 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Through Board | |
Cable Termination | Poke-In | |
Wire Gauge | 18-26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 14,32100 Kč | 143,21 Kč |
| 100 | 12,16410 Kč | 1 216,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 11,02868 Kč | 4 411,47 Kč |
| 800 | 10,50163 Kč | 8 401,30 Kč |
| 1 200 | 10,20538 Kč | 12 246,46 Kč |
| 2 000 | 9,84407 Kč | 19 688,14 Kč |
| 2 800 | 9,61319 Kč | 26 916,93 Kč |
| 4 000 | 9,37430 Kč | 37 497,20 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

