
009296001553906 | |
|---|---|
DigiKey Part Number | 478-9320-2-ND - Tape & Reel (TR) 478-9320-1-ND - Cut Tape (CT) 478-9320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009296001553906 |
Description | CONN WIR POKE-IN 1P 18-26AWG SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Individual Wires Connector White Poke-In 18-26 AWG Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 1 | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | Poke-In | |
Wire Gauge | 18-26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 Kč | 13,68 Kč |
| 10 | 11,57800 Kč | 115,78 Kč |
| 100 | 9,84090 Kč | 984,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 9,10098 Kč | 3 640,39 Kč |
| 800 | 8,66629 Kč | 6 933,03 Kč |
| 1 200 | 8,42176 Kč | 10 106,11 Kč |
| 2 000 | 8,12351 Kč | 16 247,02 Kč |
| 2 800 | 7,93299 Kč | 22 212,37 Kč |
| 4 000 | 7,73582 Kč | 30 943,28 Kč |
| 10 000 | 7,25177 Kč | 72 517,70 Kč |
| 20 000 | 6,90594 Kč | 138 118,80 Kč |
| Unit Price without VAT: | 13,68000 Kč |
|---|---|
| Unit Price with VAT: | 16,55280 Kč |



