
009288004000906 | |
|---|---|
DigiKey Part Number | 478-009288004000906TR-ND - Tape & Reel (TR) 478-009288004000906CT-ND - Cut Tape (CT) 478-009288004000906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009288004000906 |
Description | 4 POSITION HERMAPHRODITIC WTW CO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Socket Connector Crimp Tin 16-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 16-18 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 Kč | 56,27 Kč |
| 10 | 40,31600 Kč | 403,16 Kč |
| 25 | 35,16760 Kč | 879,19 Kč |
| 50 | 31,88760 Kč | 1 594,38 Kč |
| 100 | 29,14100 Kč | 2 914,10 Kč |
| 250 | 26,25336 Kč | 6 563,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,55674 Kč | 12 278,37 Kč |
| 1 000 | 23,20972 Kč | 23 209,72 Kč |
| 1 500 | 22,55927 Kč | 33 838,90 Kč |
| 2 500 | 21,86270 Kč | 54 656,75 Kč |
| 3 500 | 21,46943 Kč | 75 143,00 Kč |
| 5 000 | 21,10223 Kč | 105 511,15 Kč |
| Unit Price without VAT: | 56,27000 Kč |
|---|---|
| Unit Price with VAT: | 68,08670 Kč |

