
009288003000906 | |
|---|---|
DigiKey Part Number | 478-009288003000906TR-ND - Tape & Reel (TR) 478-009288003000906CT-ND - Cut Tape (CT) 478-009288003000906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009288003000906 |
Description | 3 POSITION HERMPHRODITIC WTW CON |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Socket Connector Crimp Tin 16-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 16-18 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 36,80900 Kč | 368,09 Kč |
| 25 | 32,10160 Kč | 802,54 Kč |
| 50 | 29,08640 Kč | 1 454,32 Kč |
| 100 | 26,55410 Kč | 2 655,41 Kč |
| 250 | 23,88564 Kč | 5 971,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,31458 Kč | 11 157,29 Kč |
| 1 000 | 21,06582 Kč | 21 065,82 Kč |
| 1 500 | 20,46227 Kč | 30 693,40 Kč |
| 2 500 | 19,81556 Kč | 49 538,90 Kč |
| 3 500 | 19,45021 Kč | 68 075,74 Kč |
| 5 000 | 19,10915 Kč | 95 545,75 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |

