New Product
3 Position Rectangular Plug Connector Crimp Tin 16-18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009288003000706

DigiKey Part Number
478-009288003000706-ND
Manufacturer
Manufacturer Product Number
009288003000706
Description
3 POSITION HERMPHRODITIC WTW CON
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Plug Connector Crimp Tin 16-18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Female Socket
Number of Positions
3
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
16-18 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 915
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,00000 Kč42,00 Kč
1030,32100 Kč303,21 Kč
2526,42400 Kč660,60 Kč
5023,90840 Kč1 195,42 Kč
10021,78120 Kč2 178,12 Kč
25019,52896 Kč4 882,24 Kč
50018,19728 Kč9 098,64 Kč
1 00017,13542 Kč17 135,42 Kč
5 00015,46620 Kč77 331,00 Kč
Manufacturers Standard Package
Unit Price without VAT:42,00000 Kč
Unit Price with VAT:50,82000 Kč