
009288002000906 | |
|---|---|
DigiKey Part Number | 478-009288002000906TR-ND - Tape & Reel (TR) 478-009288002000906CT-ND - Cut Tape (CT) 478-009288002000906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009288002000906 |
Description | 2 POSITION HERMAPHRODITIC WTW CO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Socket Connector Crimp Tin 16-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 16-18 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 33,28200 Kč | 332,82 Kč |
| 25 | 29,00240 Kč | 725,06 Kč |
| 50 | 26,26420 Kč | 1 313,21 Kč |
| 100 | 23,95030 Kč | 2 395,03 Kč |
| 250 | 21,50700 Kč | 5 376,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,06526 Kč | 10 032,63 Kč |
| 1 000 | 18,91731 Kč | 18 917,31 Kč |
| 1 500 | 18,36205 Kč | 27 543,08 Kč |
| 2 500 | 17,76666 Kč | 44 416,65 Kč |
| 3 500 | 17,43020 Kč | 61 005,70 Kč |
| 5 000 | 17,11589 Kč | 85 579,45 Kč |
| 12 500 | 16,47564 Kč | 205 945,50 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |

