
009288002000706 | |
|---|---|
DigiKey Part Number | 478-009288002000706-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 009288002000706 |
Description | 2 POSITION HERMAPHRODITIC WTW CO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp Tin 16-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 16-18 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 27,40200 Kč | 274,02 Kč |
| 25 | 23,87040 Kč | 596,76 Kč |
| 50 | 21,58600 Kč | 1 079,30 Kč |
| 100 | 19,64570 Kč | 1 964,57 Kč |
| 250 | 17,58456 Kč | 4 396,14 Kč |
| 500 | 16,36332 Kč | 8 181,66 Kč |
| 1 000 | 15,38796 Kč | 15 387,96 Kč |
| 5 000 | 13,85192 Kč | 69 259,60 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |


