4 Position Rectangular Junction Box Connector Poke-In Tin 18-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Junction Box Connector Poke-In Tin 18-26 AWG
AVX 9286 Series Poke-Home Connectors | Digi-Key Daily

009286004121906

DigiKey Part Number
478-8727-ND
Manufacturer
Manufacturer Product Number
009286004121906
Description
CONN JUNCT 4POS POKE-IN 18-26AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Junction Box Connector Poke-In Tin 18-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
KYOCERA AVX
Cable Termination
Poke-In
Series
Wire Type
Discrete
Packaging
Bulk
Wire Gauge
18-26 AWG
Part Status
Active
Features
Bussed
Connector Type
Junction Box
Contact Finish
Tin
Contact Type
Spring
Color
Red
Number of Positions
4
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 595
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,54000 Kč37,54 Kč
1031,84600 Kč318,46 Kč
40024,54485 Kč9 817,94 Kč
80023,37303 Kč18 698,42 Kč
1 20022,71390 Kč27 256,68 Kč
5 20020,48275 Kč106 510,30 Kč
10 00019,56023 Kč195 602,30 Kč
Manufacturers Standard Package
Unit Price without VAT:37,54000 Kč
Unit Price with VAT:45,42340 Kč