




009286004021906 | |
|---|---|
DigiKey Part Number | 478-8732-ND |
Manufacturer | |
Manufacturer Product Number | 009286004021906 |
Description | CONN JUNCT 4POS POKE-IN 18-26AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Junction Box Connector Poke-In Tin 18-26 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer KYOCERA AVX | Cable Termination Poke-In |
Series | Wire Type Discrete |
Packaging Bulk | Wire Gauge 18-26 AWG |
Part Status Active | Features Feed Through |
Connector Type Junction Box | Contact Finish Tin |
Contact Type Spring | Color White |
Number of Positions 4 | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,02000 Kč | 59,02 Kč |
| 10 | 50,13700 Kč | 501,37 Kč |
| 400 | 38,63065 Kč | 15 452,26 Kč |
| 800 | 36,78701 Kč | 29 429,61 Kč |
| 1 200 | 35,75015 Kč | 42 900,18 Kč |
| 5 200 | 32,23952 Kč | 167 645,50 Kč |
| Unit Price without VAT: | 59,02000 Kč |
|---|---|
| Unit Price with VAT: | 71,41420 Kč |



