




009286002203906 | |
|---|---|
DigiKey Part Number | 478-9843-ND |
Manufacturer | |
Manufacturer Product Number | 009286002203906 |
Description | CONN JUNCT 2POS POKE-IN 18-24AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Junction Box Connector Poke-In Tin 18-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Junction Box | |
Contact Type | Spring | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Poke-In | |
Wire Type | Discrete | |
Wire Gauge | 18-24 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 19,33900 Kč | 193,39 Kč |
| 100 | 16,43300 Kč | 1 643,30 Kč |
| 500 | 14,66794 Kč | 7 333,97 Kč |
| 1 000 | 13,96766 Kč | 13 967,66 Kč |
| 5 000 | 12,46861 Kč | 62 343,05 Kč |
| 10 000 | 11,87397 Kč | 118 739,70 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

