



009276002021006 | |
|---|---|
DigiKey Part Number | 478-009276002021006TR-ND - Tape & Reel (TR) 478-009276002021006CT-ND - Cut Tape (CT) 478-009276002021006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009276002021006 |
Description | TERM BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Surface Mount |
Datasheet | Datasheet |
Category | Current 6 A |
Manufacturer KYOCERA AVX | Voltage 250 V |
Series | Wire Gauge 18-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color Black |
Positions Per Level 2 | Operating Temperature -40°C ~ 125°C |
Pitch 0.098" (2.50mm) | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 009276002021106 | KYOCERA AVX | 395 | 478-6169-1-ND | 15,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,02000 Kč | 15,02 Kč |
| 10 | 12,68000 Kč | 126,80 Kč |
| 100 | 10,78230 Kč | 1 078,23 Kč |
| 500 | 9,62272 Kč | 4 811,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,87635 Kč | 10 876,35 Kč |
| 2 000 | 10,35705 Kč | 20 714,10 Kč |
| 3 000 | 10,06493 Kč | 30 194,79 Kč |
| 5 000 | 9,70878 Kč | 48 543,90 Kč |
| 7 000 | 9,48115 Kč | 66 368,05 Kč |
| 10 000 | 9,24570 Kč | 92 457,00 Kč |
| Unit Price without VAT: | 15,02000 Kč |
|---|---|
| Unit Price with VAT: | 18,17420 Kč |



