20 AWG SSL Contact, IDC Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009177002033006

DigiKey Part Number
478-009177002033006TR-ND - Tape & Reel (TR)
478-009177002033006CT-ND - Cut Tape (CT)
478-009177002033006DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009177002033006
Description
CONN SSL IDC CONTACT 20AWG SLDR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 AWG SSL Contact, IDC Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Contact, IDC
Number of Positions
2
Mounting Type
Surface Mount
Termination
Solder
Pitch
0.354" (9.00mm)
Wire Gauge
20 AWG
Features
Cap (Cover)
Contact Finish
Tin
Contact Material
Phosphor Bronze
Fastening Type
-
Housing Color
Black
Housing Material
Polyamide (PA46), Nylon 4/6
Operating Temperature
-40°C ~ 125°C
Voltage Rating
600 V
Current Rating (Amps)
15A per Contact
Mating Cycles
3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 341
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
1029,20800 Kč292,08 Kč
10024,82590 Kč2 482,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40026,30105 Kč10 520,42 Kč
80025,04589 Kč20 036,71 Kč
1 20024,33966 Kč29 207,59 Kč
2 00023,47850 Kč46 957,00 Kč
2 80022,92787 Kč64 198,04 Kč
4 00022,35862 Kč89 434,48 Kč
Manufacturers Standard Package
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč