
009177002033006 | |
|---|---|
DigiKey Part Number | 478-009177002033006TR-ND - Tape & Reel (TR) 478-009177002033006CT-ND - Cut Tape (CT) 478-009177002033006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009177002033006 |
Description | CONN SSL IDC CONTACT 20AWG SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 AWG SSL Contact, IDC Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | 0.354" (9.00mm) | |
Wire Gauge | 20 AWG | |
Features | Cap (Cover) | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | Black | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 15A per Contact | |
Mating Cycles | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 29,20800 Kč | 292,08 Kč |
| 100 | 24,82590 Kč | 2 482,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 26,30105 Kč | 10 520,42 Kč |
| 800 | 25,04589 Kč | 20 036,71 Kč |
| 1 200 | 24,33966 Kč | 29 207,59 Kč |
| 2 000 | 23,47850 Kč | 46 957,00 Kč |
| 2 800 | 22,92787 Kč | 64 198,04 Kč |
| 4 000 | 22,35862 Kč | 89 434,48 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |

