
009177002022806 | |
|---|---|
DigiKey Part Number | 478-009177002022806TR-ND - Tape & Reel (TR) 478-009177002022806CT-ND - Cut Tape (CT) 478-009177002022806DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009177002022806 |
Description | 2 POSITION 18 AWG STANDARD IDC C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 AWG SSL Contact, IDC Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | 0.354" (9.00mm) | |
Wire Gauge | 18 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | Black | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 16A per Contact | |
Mating Cycles | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,31000 Kč | 30,31 Kč |
| 10 | 25,68100 Kč | 256,81 Kč |
| 25 | 24,07280 Kč | 601,82 Kč |
| 50 | 22,92340 Kč | 1 146,17 Kč |
| 100 | 21,82890 Kč | 2 182,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 20,18853 Kč | 8 075,41 Kč |
| 800 | 19,22496 Kč | 15 379,97 Kč |
| 1 200 | 18,68275 Kč | 22 419,30 Kč |
| 2 000 | 18,02154 Kč | 36 043,08 Kč |
| 2 800 | 17,59900 Kč | 49 277,20 Kč |
| 4 000 | 17,16191 Kč | 68 647,64 Kč |
| 10 000 | 16,08845 Kč | 160 884,50 Kč |
| Unit Price without VAT: | 30,31000 Kč |
|---|---|
| Unit Price with VAT: | 36,67510 Kč |

