
009177002012806 | |
|---|---|
DigiKey Part Number | 478-009177002012806TR-ND - Tape & Reel (TR) 478-009177002012806CT-ND - Cut Tape (CT) 478-009177002012806DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009177002012806 |
Description | 2 POSITION 16 AWG STANDARD IDC C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 AWG SSL Contact, IDC Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | 0.354" (9.00mm) | |
Wire Gauge | 16 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | Black | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 16A per Contact | |
Mating Cycles | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 26,64600 Kč | 266,46 Kč |
| 25 | 24,97920 Kč | 624,48 Kč |
| 50 | 23,78240 Kč | 1 189,12 Kč |
| 100 | 22,64630 Kč | 2 264,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 20,53395 Kč | 8 213,58 Kč |
| 800 | 19,55360 Kč | 15 642,88 Kč |
| 1 200 | 19,00197 Kč | 22 802,36 Kč |
| 2 000 | 18,32958 Kč | 36 659,16 Kč |
| 2 800 | 17,89967 Kč | 50 119,08 Kč |
| 4 000 | 17,45517 Kč | 69 820,68 Kč |
| 10 000 | 16,36338 Kč | 163 633,80 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |


