
| 009177002001906 | |
|---|---|
| DigiKey Part Number | 478-009177002001906TR-ND - Tape & Reel (TR) 478-009177002001906CT-ND - Cut Tape (CT) 478-009177002001906DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 009177002001906 | 
| Description | CONN WIRE IDC | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 14 AWG SSL Contact, IDC Solder Surface Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | KYOCERA AVX | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Style | Board to Cable/Wire | |
| Connector Type | Contact, IDC | |
| Number of Positions | 2 | |
| Mounting Type | Surface Mount | |
| Termination | Solder | |
| Pitch | 0.354" (9.00mm) | |
| Wire Gauge | 14 AWG | |
| Features | - | |
| Contact Finish | Tin | |
| Contact Material | Phosphor Bronze | |
| Fastening Type | - | |
| Housing Color | White | |
| Housing Material | Polyamide (PA46), Nylon 4/6 | |
| Operating Temperature | -40°C ~ 125°C | |
| Voltage Rating | 600 V | |
| Current Rating (Amps) | 15A per Contact | |
| Mating Cycles | 3 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 29,96000 Kč | 29,96 Kč | 
| 10 | 25,38300 Kč | 253,83 Kč | 
| 100 | 21,57580 Kč | 2 157,58 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 400 | 19,95453 Kč | 7 981,81 Kč | 
| 800 | 19,00213 Kč | 15 201,70 Kč | 
| 1 200 | 18,46619 Kč | 22 159,43 Kč | 
| 2 000 | 17,81264 Kč | 35 625,28 Kč | 
| 2 800 | 17,39500 Kč | 48 706,00 Kč | 
| 4 000 | 16,96298 Kč | 67 851,92 Kč | 
| 10 000 | 15,90196 Kč | 159 019,60 Kč | 
| Unit Price without VAT: | 29,96000 Kč | 
|---|---|
| Unit Price with VAT: | 36,25160 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic