
009177002001106 | |
|---|---|
DigiKey Part Number | 478-009177002001106TR-ND - Tape & Reel (TR) 478-009177002001106CT-ND - Cut Tape (CT) 478-009177002001106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009177002001106 |
Description | CONN SSL IDC CONTACT 14AWG SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 AWG SSL Contact, IDC Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | 0.354" (9.00mm) | |
Wire Gauge | 14 AWG | |
Features | Cap (Cover) | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | White | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 15A per Contact | |
Mating Cycles | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 29,98500 Kč | 299,85 Kč |
| 25 | 28,11200 Kč | 702,80 Kč |
| 50 | 26,76400 Kč | 1 338,20 Kč |
| 100 | 25,48530 Kč | 2 548,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 23,10830 Kč | 9 243,32 Kč |
| 800 | 22,00538 Kč | 17 604,30 Kč |
| 1 200 | 21,38472 Kč | 25 661,66 Kč |
| 2 000 | 20,62791 Kč | 41 255,82 Kč |
| 2 800 | 20,14428 Kč | 56 403,98 Kč |
| 4 000 | 19,64400 Kč | 78 576,00 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |

