
| 009177002001006 | |
|---|---|
| DigiKey Part Number | 478-4901-2-ND - Tape & Reel (TR) 478-4901-1-ND - Cut Tape (CT) 478-4901-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 009177002001006 | 
| Description | CONN SSL IDC CONTACT 14AWG SLDR | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 14 AWG SSL Contact, IDC Solder Surface Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | KYOCERA AVX | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Style | Board to Cable/Wire | |
| Connector Type | Contact, IDC | |
| Number of Positions | 2 | |
| Mounting Type | Surface Mount | |
| Termination | Solder | |
| Pitch | 0.354" (9.00mm) | |
| Wire Gauge | 14 AWG | |
| Features | Cap (Cover) | |
| Contact Finish | Tin | |
| Contact Material | Phosphor Bronze | |
| Fastening Type | - | |
| Housing Color | Black | |
| Housing Material | Polyamide (PA46), Nylon 4/6 | |
| Operating Temperature | -40°C ~ 125°C | |
| Voltage Rating | 600 V | |
| Current Rating (Amps) | 15A per Contact | |
| Mating Cycles | 3 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 33,91000 Kč | 33,91 Kč | 
| 10 | 28,85800 Kč | 288,58 Kč | 
| 100 | 24,51570 Kč | 2 451,57 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 400 | 22,67385 Kč | 9 069,54 Kč | 
| 800 | 21,59143 Kč | 17 273,14 Kč | 
| 1 200 | 20,98268 Kč | 25 179,22 Kč | 
| 2 000 | 20,24008 Kč | 40 480,16 Kč | 
| 2 800 | 19,76555 Kč | 55 343,54 Kč | 
| 4 000 | 19,27463 Kč | 77 098,52 Kč | 
| 10 000 | 18,06918 Kč | 180 691,80 Kč | 
| Unit Price without VAT: | 33,91000 Kč | 
|---|---|
| Unit Price with VAT: | 41,03110 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic