
009177001022006 | |
|---|---|
DigiKey Part Number | 478-4899-2-ND - Tape & Reel (TR) 478-4899-1-ND - Cut Tape (CT) 478-4899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009177001022006 |
Description | CONN SSL IDC CONTACT 18AWG SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 AWG SSL Contact, IDC Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 1 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | 18 AWG | |
Features | Cap (Cover) | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | Black | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 15A per Contact | |
Mating Cycles | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 21,22900 Kč | 212,29 Kč |
| 100 | 18,04570 Kč | 1 804,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 24,10045 Kč | 9 640,18 Kč |
| 800 | 22,95003 Kč | 18 360,02 Kč |
| 1 200 | 22,30285 Kč | 26 763,42 Kč |
| 2 000 | 21,51361 Kč | 43 027,22 Kč |
| 2 800 | 21,00910 Kč | 58 825,48 Kč |
| 4 000 | 20,48738 Kč | 81 949,52 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |


