009177001022006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009177001022006

DigiKey Part Number
478-4899-2-ND - Tape & Reel (TR)
478-4899-1-ND - Cut Tape (CT)
478-4899-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009177001022006
Description
CONN SSL IDC CONTACT 18AWG SLDR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 AWG SSL Contact, IDC Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Contact, IDC
Number of Positions
1
Mounting Type
Surface Mount
Termination
Solder
Pitch
-
Wire Gauge
18 AWG
Features
Cap (Cover)
Contact Finish
Tin
Contact Material
Phosphor Bronze
Fastening Type
-
Housing Color
Black
Housing Material
Polyamide (PA46), Nylon 4/6
Operating Temperature
-40°C ~ 125°C
Voltage Rating
600 V
Current Rating (Amps)
15A per Contact
Mating Cycles
3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 463
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,21000 Kč31,21 Kč
1026,44400 Kč264,44 Kč
10022,46220 Kč2 246,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40020,77530 Kč8 310,12 Kč
80019,78339 Kč15 826,71 Kč
1 20019,22561 Kč23 070,73 Kč
2 00018,54512 Kč37 090,24 Kč
2 80018,11029 Kč50 708,81 Kč
4 00017,66050 Kč70 642,00 Kč
10 00016,55596 Kč165 559,60 Kč
Manufacturers Standard Package
Unit Price without VAT:31,21000 Kč
Unit Price with VAT:37,76410 Kč