


009176004884906 | |
|---|---|
DigiKey Part Number | 478-12438-2-ND - Tape & Reel (TR) 478-12438-1-ND - Cut Tape (CT) 478-12438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176004884906 |
Description | CONN WIRE IDC 4POS 28AWG SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Individual Wires Connector White IDC 28 AWG, Stranded or Solid Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 009176004884906 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 4 | |
Cable Pitch | 0.126" (3.20mm) | |
Board-Side Pitch | 0.126" (3.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 15,83200 Kč | 158,32 Kč |
| 25 | 14,83280 Kč | 370,82 Kč |
| 50 | 14,12320 Kč | 706,16 Kč |
| 100 | 13,44500 Kč | 1 344,50 Kč |
| 250 | 12,60300 Kč | 3 150,75 Kč |
| 500 | 12,00078 Kč | 6 000,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 11,00765 Kč | 18 713,01 Kč |
| 3 400 | 10,48239 Kč | 35 640,13 Kč |
| 5 100 | 10,18687 Kč | 51 953,04 Kč |
| 8 500 | 9,82650 Kč | 83 525,25 Kč |
| 11 900 | 9,59610 Kč | 114 193,59 Kč |
| 17 000 | 9,35793 Kč | 159 084,81 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |




