


009176004863906 | |
|---|---|
DigiKey Part Number | 478-009176004863906TR-ND - Tape & Reel (TR) 478-009176004863906CT-ND - Cut Tape (CT) 478-009176004863906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176004863906 |
Description | CONN WIRE IDC 4POS 24AWG SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Individual Wires Connector White IDC 24 AWG Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 009176004863906 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 4 | |
Cable Pitch | 0.126" (3.20mm) | |
Board-Side Pitch | 0.126" (3.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 24 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 16,54600 Kč | 165,46 Kč |
| 25 | 15,51320 Kč | 387,83 Kč |
| 50 | 14,77420 Kč | 738,71 Kč |
| 100 | 14,06870 Kč | 1 406,87 Kč |
| 250 | 13,18592 Kč | 3 296,48 Kč |
| 500 | 12,55554 Kč | 6 277,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 11,51666 Kč | 19 578,32 Kč |
| 3 400 | 10,96707 Kč | 37 288,04 Kč |
| 5 100 | 10,65793 Kč | 54 355,44 Kč |
| 8 500 | 10,28089 Kč | 87 387,57 Kč |
| 11 900 | 10,03996 Kč | 119 475,52 Kč |
| 17 000 | 9,79068 Kč | 166 441,56 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |


